CR0805-FX-LAB5 | |
---|---|
DigiKey Part Number | CR0805-FX-LAB5-ND |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-LAB5 |
Description | RESISTOR KIT 75-1M 1/8W 5050PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 75 ~ 1M Ohm ±1% 1/8W Surface Mount 5050 Pieces (101 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Thick Film | |
Resistance (Ohms) | 75 ~ 1M | |
Power (Watts) | 1/8W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 5050 Pieces (101 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number |