CR0603-JW-331ELF | |
---|---|
DigiKey Part Number | CR0603-JW-331ELFTR-ND - Tape & Reel (TR) CR0603-JW-331ELFCT-ND - Cut Tape (CT) CR0603-JW-331ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-331ELF |
Description | RES SMD 330 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-331ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.10700 | ¥1.07 |
25 | ¥0.07880 | ¥1.97 |
50 | ¥0.05920 | ¥2.96 |
100 | ¥0.04190 | ¥4.19 |
250 | ¥0.03348 | ¥8.37 |
500 | ¥0.02692 | ¥13.46 |
1,000 | ¥0.01979 | ¥19.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.01419 | ¥70.95 |
10,000 | ¥0.01232 | ¥123.20 |
25,000 | ¥0.01082 | ¥270.50 |
50,000 | ¥0.00993 | ¥496.50 |
125,000 | ¥0.00972 | ¥1,215.00 |