CR0603-FX-7502ELF | |
---|---|
DigiKey Part Number | CR0603-FX-7502ELFTR-ND - Tape & Reel (TR) CR0603-FX-7502ELFCT-ND - Cut Tape (CT) CR0603-FX-7502ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-7502ELF |
Description | RES SMD 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-7502ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07560 | ¥3.78 |
100 | ¥0.06160 | ¥6.16 |
500 | ¥0.04122 | ¥20.61 |
1,000 | ¥0.03522 | ¥35.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.02512 | ¥125.60 |
10,000 | ¥0.02211 | ¥221.10 |
25,000 | ¥0.01884 | ¥471.00 |
35,000 | ¥0.01826 | ¥639.10 |
50,000 | ¥0.01683 | ¥841.50 |
125,000 | ¥0.01516 | ¥1,895.00 |