CR0603-FX-7152ELF | |
---|---|
DigiKey Part Number | CR0603-FX-7152ELFTR-ND - Tape & Reel (TR) CR0603-FX-7152ELFCT-ND - Cut Tape (CT) CR0603-FX-7152ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-7152ELF |
Description | RES SMD 71.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-7152ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14000 | ¥1.40 |
50 | ¥0.08380 | ¥4.19 |
100 | ¥0.06980 | ¥6.98 |
500 | ¥0.04680 | ¥23.40 |
1,000 | ¥0.03990 | ¥39.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.02867 | ¥143.35 |
10,000 | ¥0.02515 | ¥251.50 |
25,000 | ¥0.02153 | ¥538.25 |
35,000 | ¥0.02084 | ¥729.40 |
50,000 | ¥0.01928 | ¥964.00 |
125,000 | ¥0.01742 | ¥2,177.50 |