CR0402-FX-7503GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-7503GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-7503GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-7503GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-7503GLF |
Description | RES SMD 750K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-7503GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09900 | ¥0.99 |
50 | ¥0.05420 | ¥2.71 |
100 | ¥0.04430 | ¥4.43 |
500 | ¥0.02824 | ¥14.12 |
1,000 | ¥0.02373 | ¥23.73 |
5,000 | ¥0.01639 | ¥81.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01419 | ¥141.90 |
20,000 | ¥0.01238 | ¥247.60 |
30,000 | ¥0.01147 | ¥344.10 |
50,000 | ¥0.01048 | ¥524.00 |
100,000 | ¥0.00931 | ¥931.00 |