CR0402-FX-2490GLF | |
---|---|
DigiKey Part Number | CR0402-FX-2490GLFTR-ND - Tape & Reel (TR) CR0402-FX-2490GLFCT-ND - Cut Tape (CT) CR0402-FX-2490GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2490GLF |
Description | RES SMD 249 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2490GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.10700 | ¥1.07 |
50 | ¥0.05740 | ¥2.87 |
100 | ¥0.04680 | ¥4.68 |
500 | ¥0.02988 | ¥14.94 |
1,000 | ¥0.02512 | ¥25.12 |
5,000 | ¥0.01732 | ¥86.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01501 | ¥150.10 |
20,000 | ¥0.01309 | ¥261.80 |
30,000 | ¥0.01213 | ¥363.90 |
50,000 | ¥0.01108 | ¥554.00 |
100,000 | ¥0.00985 | ¥985.00 |