CR0402-FX-18R0GLF | |
---|---|
DigiKey Part Number | CR0402-FX-18R0GLFTR-ND - Tape & Reel (TR) CR0402-FX-18R0GLFCT-ND - Cut Tape (CT) CR0402-FX-18R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-18R0GLF |
Description | RES SMD 18 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-18R0GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.11500 | ¥1.15 |
50 | ¥0.06400 | ¥3.20 |
100 | ¥0.05170 | ¥5.17 |
500 | ¥0.03300 | ¥16.50 |
1,000 | ¥0.02783 | ¥27.83 |
5,000 | ¥0.01923 | ¥96.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01170 | ¥117.00 |
20,000 | ¥0.01021 | ¥204.20 |
30,000 | ¥0.00946 | ¥283.80 |
50,000 | ¥0.00864 | ¥432.00 |
100,000 | ¥0.00768 | ¥768.00 |