CR0402-FX-1000GLF | |
---|---|
DigiKey Part Number | CR0402-FX-1000GLFTR-ND - Tape & Reel (TR) CR0402-FX-1000GLFCT-ND - Cut Tape (CT) CR0402-FX-1000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1000GLF |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1000GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09900 | ¥0.99 |
50 | ¥0.05580 | ¥2.79 |
100 | ¥0.04520 | ¥4.52 |
500 | ¥0.02874 | ¥14.37 |
1,000 | ¥0.02414 | ¥24.14 |
5,000 | ¥0.01670 | ¥83.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01446 | ¥144.60 |
20,000 | ¥0.01261 | ¥252.20 |
30,000 | ¥0.01169 | ¥350.70 |
50,000 | ¥0.01068 | ¥534.00 |
100,000 | ¥0.00949 | ¥949.00 |