CHP0603-JW-101ELF | |
---|---|
DigiKey Part Number | 118-CHP0603-JW-101ELFTR-ND - Tape & Reel (TR) 118-CHP0603-JW-101ELFCT-ND - Cut Tape (CT) 118-CHP0603-JW-101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0603-JW-101ELF |
Description | RESHIGHPOWER 0603 100R 5% 1/3W T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0603-JW-101ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.16600 | ¥11.66 |
50 | ¥0.79960 | ¥39.98 |
100 | ¥0.68880 | ¥68.88 |
500 | ¥0.50540 | ¥252.70 |
1,000 | ¥0.44776 | ¥447.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35025 | ¥1,751.25 |
10,000 | ¥0.32040 | ¥3,204.00 |
25,000 | ¥0.28657 | ¥7,164.25 |
35,000 | ¥0.28060 | ¥9,821.00 |
50,000 | ¥0.26667 | ¥13,333.50 |
125,000 | ¥0.24876 | ¥31,095.00 |