CHP0603-FX-3011ELF | |
---|---|
DigiKey Part Number | 118-CHP0603-FX-3011ELFTR-ND - Tape & Reel (TR) 118-CHP0603-FX-3011ELFCT-ND - Cut Tape (CT) 118-CHP0603-FX-3011ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0603-FX-3011ELF |
Description | RESHIGHPOWER 0603 3K01 1% 1/3W T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0603-FX-3011ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.46100 | ¥14.61 |
50 | ¥1.00000 | ¥50.00 |
100 | ¥0.86040 | ¥86.04 |
500 | ¥0.63182 | ¥315.91 |
1,000 | ¥0.55974 | ¥559.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30787 | ¥1,539.35 |