CG0603MLC-12LEA | |
---|---|
DigiKey Part Number | 118-CG0603MLC-12LEATR-ND - Tape & Reel (TR) 118-CG0603MLC-12LEACT-ND - Cut Tape (CT) 118-CG0603MLC-12LEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLC-12LEA |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLC-12LEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.99480 | ¥74.87 |
100 | ¥2.22900 | ¥222.90 |
250 | ¥2.01996 | ¥504.99 |
500 | ¥1.67168 | ¥835.84 |
1,000 | ¥1.25372 | ¥1,253.72 |
2,500 | ¥1.14924 | ¥2,873.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07961 | ¥5,398.05 |
10,000 | ¥1.00995 | ¥10,099.50 |
25,000 | ¥0.92637 | ¥23,159.25 |
50,000 | ¥0.89155 | ¥44,577.50 |