CDSOD323-T08S | |
---|---|
DigiKey Part Number | CDSOD323-T08STR-ND - Tape & Reel (TR) CDSOD323-T08SCT-ND - Cut Tape (CT) CDSOD323-T08SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T08S |
Description | TVS DIODE 8VWM 16.9VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9V (Typ) Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T08S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 16.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 250pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45000 | ¥44.50 |
100 | ¥3.07870 | ¥307.87 |
500 | ¥2.57214 | ¥1,286.07 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94964 | ¥5,848.92 |
6,000 | ¥1.84702 | ¥11,082.12 |
9,000 | ¥1.71020 | ¥15,391.80 |
30,000 | ¥1.69327 | ¥50,798.10 |