CDDFN2-T12C | |
---|---|
DigiKey Part Number | CDDFN2-T12CTR-ND - Tape & Reel (TR) CDDFN2-T12CCT-ND - Cut Tape (CT) CDDFN2-T12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN2-T12C |
Description | TVS DIODE 12VWM 25VC 2DFN |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN2-T12C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |