CD-LAB6 | |
---|---|
DigiKey Part Number | CD-LAB6-ND |
Manufacturer | |
Manufacturer Product Number | CD-LAB6 |
Description | KIT ESD PROTECTION LAB 10PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ESD Protection Kit Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Mounting Type | Surface Mount | |
Packages Included | 0402, 0603, 1206, DFN-2, DFN-4, DFN-8, DFN-10, SC70-6L, SOD-323, SOT-143, SOT-23, SOT-563 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |