CAY16A-1001F4LF | |
---|---|
DigiKey Part Number | 118-CAY16A-1001F4LFTR-ND - Tape & Reel (TR) 118-CAY16A-1001F4LFCT-ND - Cut Tape (CT) 118-CAY16A-1001F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-1001F4LF |
Description | RES ARR 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.13960 | ¥28.49 |
50 | ¥0.82760 | ¥41.38 |
100 | ¥0.58210 | ¥58.21 |
250 | ¥0.47060 | ¥117.65 |
500 | ¥0.37076 | ¥185.38 |
1,000 | ¥0.25672 | ¥256.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21393 | ¥1,069.65 |
10,000 | ¥0.19967 | ¥1,996.70 |
25,000 | ¥0.18969 | ¥4,742.25 |
50,000 | ¥0.18584 | ¥9,292.00 |
125,000 | ¥0.18184 | ¥22,730.00 |