CAT16A-103J4LF | |
---|---|
DigiKey Part Number | 118-CAT16A-103J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-103J4LFCT-ND - Cut Tape (CT) 118-CAT16A-103J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-103J4LF |
Description | RES ARR 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.07500 | ¥10.75 |
25 | ¥0.82080 | ¥20.52 |
50 | ¥0.59600 | ¥29.80 |
100 | ¥0.41950 | ¥41.95 |
250 | ¥0.33924 | ¥84.81 |
500 | ¥0.26732 | ¥133.66 |
1,000 | ¥0.18505 | ¥185.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.15423 | ¥771.15 |
10,000 | ¥0.14395 | ¥1,439.50 |
25,000 | ¥0.13675 | ¥3,418.75 |
50,000 | ¥0.13397 | ¥6,698.50 |
125,000 | ¥0.13109 | ¥16,386.25 |