CAT16-51R0F4LF | |
---|---|
DigiKey Part Number | CAT16-51R0F4LFTR-ND - Tape & Reel (TR) CAT16-51R0F4LFCT-ND - Cut Tape (CT) CAT16-51R0F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-51R0F4LF |
Description | RES ARRAY 4 RES 51 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-51R0F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥0.93280 | ¥23.32 |
50 | ¥0.67640 | ¥33.82 |
100 | ¥0.47620 | ¥47.62 |
250 | ¥0.38520 | ¥96.30 |
500 | ¥0.30360 | ¥151.80 |
1,000 | ¥0.21017 | ¥210.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12405 | ¥620.25 |
10,000 | ¥0.11128 | ¥1,112.80 |
25,000 | ¥0.10216 | ¥2,554.00 |
50,000 | ¥0.09595 | ¥4,797.50 |
125,000 | ¥0.09377 | ¥11,721.25 |