CAT10-390J4LF | |
---|---|
DigiKey Part Number | CAT10-390J4LFTR-ND - Tape & Reel (TR) CAT10-390J4LFCT-ND - Cut Tape (CT) CAT10-390J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-390J4LF |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-390J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.66320 | ¥16.58 |
50 | ¥0.48100 | ¥24.05 |
100 | ¥0.33820 | ¥33.82 |
250 | ¥0.27356 | ¥68.39 |
500 | ¥0.21558 | ¥107.79 |
1,000 | ¥0.14925 | ¥149.25 |
5,000 | ¥0.12437 | ¥621.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11608 | ¥1,160.80 |
30,000 | ¥0.11028 | ¥3,308.40 |
50,000 | ¥0.10804 | ¥5,402.00 |
100,000 | ¥0.10572 | ¥10,572.00 |