CAT10-202J4LF | |
---|---|
DigiKey Part Number | 118-CAT10-202J4LFTR-ND - Tape & Reel (TR) 118-CAT10-202J4LFCT-ND - Cut Tape (CT) 118-CAT10-202J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-202J4LF |
Description | RES ARRAY 4 RES 2K OHM 0804 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-202J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.35800 | ¥8.95 |
50 | ¥0.27740 | ¥13.87 |
100 | ¥0.18880 | ¥18.88 |
250 | ¥0.15468 | ¥38.67 |
500 | ¥0.12298 | ¥61.49 |
1,000 | ¥0.08735 | ¥87.35 |
5,000 | ¥0.06988 | ¥349.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06988 | ¥698.80 |