BPS120-AD01P0-2DG | |
---|---|
DigiKey Part Number | BPS120-AD01P0-2DGTR-ND - Tape & Reel (TR) BPS120-AD01P0-2DGCT-ND - Cut Tape (CT) BPS120-AD01P0-2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS120-AD01P0-2DG |
Description | SENSOR 1PSID 0.087" 13BIT 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 13 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Digital - I2C | |
Output | 13 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | J Lead | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.55000 | ¥334.55 |
10 | ¥278.79700 | ¥2,787.97 |
25 | ¥246.93440 | ¥6,173.36 |
100 | ¥238.96850 | ¥23,896.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥231.00288 | ¥57,750.72 |