BN-LG10Y120MYB | |
---|---|
DigiKey Part Number | 118-BN-LG10Y120MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG10Y120MYB |
Description | THERMISTOR NTC ICL 10MM 12 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2.3 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.38600 | ¥53.86 |
25 | ¥4.64360 | ¥116.09 |
50 | ¥4.47760 | ¥223.88 |
100 | ¥3.81430 | ¥381.43 |
500 | ¥3.31676 | ¥1,658.38 |
1,000 | ¥2.90217 | ¥2,902.17 |
5,000 | ¥2.57049 | ¥12,852.45 |