BN-LG08Y2R5MYB | |
---|---|
DigiKey Part Number | 118-BN-LG08Y2R5MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG08Y2R5MYB |
Description | THERMISTOR NTC ICL 8MM 2.5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.5 Disc 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.5 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.48080 | ¥87.02 |
50 | ¥3.35780 | ¥167.89 |
100 | ¥2.86030 | ¥286.03 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.17658 | ¥2,176.58 |
5,000 | ¥1.92786 | ¥9,639.30 |