96A1A-H24-B15L | |
---|---|
DigiKey Part Number | 96A1A-H24-B15L-ND |
Manufacturer | |
Manufacturer Product Number | 96A1A-H24-B15L |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
270 | ¥65.02044 | ¥17,555.52 |