7117-RC | |
---|---|
DigiKey Part Number | 7117-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7117-RC |
Description | CMC 850UH 5A 2LN TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 850 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 5A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7117-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 850 µH @ 1 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" Dia x 0.650" W (22.86mm x 16.51mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |
10 | ¥32.68700 | ¥326.87 |
25 | ¥29.84960 | ¥746.24 |
50 | ¥25.58520 | ¥1,279.26 |
108 | ¥23.45231 | ¥2,532.85 |
324 | ¥22.74179 | ¥7,368.34 |
540 | ¥22.03122 | ¥11,896.86 |
1,080 | ¥20.60979 | ¥22,258.57 |
2,592 | ¥19.89911 | ¥51,578.49 |