7104-RC | |
---|---|
DigiKey Part Number | 7104-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7104-RC |
Description | CMC 2.55MH 1A 2LN TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.55 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7104-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.55 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.700" Dia x 0.550" W (17.78mm x 13.97mm) | |
Height (Max) | 0.700" (17.78mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
286 | ¥22.74196 | ¥6,504.20 |