4820P-1-103LF | |
---|---|
DigiKey Part Number | 118-4820P-1-103LFTR-ND - Tape & Reel (TR) 118-4820P-1-103LFCT-ND - Cut Tape (CT) 118-4820P-1-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4820P-1-103LF |
Description | RES ARRAY 10 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 20-SOM | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.41200 | ¥114.12 |
25 | ¥11.14880 | ¥278.72 |
50 | ¥10.49220 | ¥524.61 |
100 | ¥8.69910 | ¥869.91 |
250 | ¥7.86860 | ¥1,967.15 |
500 | ¥6.55718 | ¥3,278.59 |
1,000 | ¥5.68291 | ¥5,682.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.57364 | ¥11,147.28 |
6,000 | ¥5.50808 | ¥33,048.48 |
10,000 | ¥5.41026 | ¥54,102.60 |