4612X-101-103LF | |
---|---|
DigiKey Part Number | 4612X-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4612X-101-103LF |
Description | RES ARRAY 11 RES 10K OHM 12SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 11 Resistor Network/Array ±100ppm/°C 12-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4612X-101-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 11 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 12 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP | |
Supplier Device Package | 12-SIP | |
Size / Dimension | 1.198" L x 0.098" W (30.43mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.66200 | ¥36.62 |
500 | ¥1.40158 | ¥700.79 |
1,000 | ¥1.09002 | ¥1,090.02 |
5,000 | ¥1.03555 | ¥5,177.75 |
10,000 | ¥0.99273 | ¥9,927.30 |