4611X-104-221/331L | |
---|---|
DigiKey Part Number | 118-4611X-104-221/331L-ND |
Manufacturer | |
Manufacturer Product Number | 4611X-104-221/331L |
Description | RES NTWRK 18 RES MULT OHM 11SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220, 330 Ohm ±2% 200mW Power Per Element Dual Terminator 18 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4611X-104-221/331L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 220, 330 | |
Tolerance | ±2% | |
Number of Resistors | 18 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 11 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP | |
Supplier Device Package | 11-SIP | |
Size / Dimension | 1.098" L x 0.098" W (27.89mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.38240 | ¥84.56 |
50 | ¥2.94080 | ¥147.04 |
100 | ¥2.30450 | ¥230.45 |
250 | ¥2.10796 | ¥526.99 |
500 | ¥1.71584 | ¥857.92 |
1,000 | ¥1.36094 | ¥1,360.94 |
5,000 | ¥1.28938 | ¥6,446.90 |