4611X-101-222LF | |
---|---|
DigiKey Part Number | 118-4611X-101-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4611X-101-222LF |
Description | RES ARRAY 10 RES 2.2K OHM 11SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4611X-101-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 11 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP | |
Supplier Device Package | 11-SIP | |
Size / Dimension | 1.098" L x 0.098" W (27.89mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥2.78480 | ¥69.62 |
50 | ¥2.35620 | ¥117.81 |
100 | ¥1.76260 | ¥176.26 |
250 | ¥1.57036 | ¥392.59 |
500 | ¥1.28484 | ¥642.42 |
1,000 | ¥0.99930 | ¥999.30 |
5,000 | ¥0.94932 | ¥4,746.60 |