4609X-101-105LF | |
---|---|
DigiKey Part Number | 4609X-101-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-105LF |
Description | RES ARRAY 8 RES 1M OHM 9SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1M | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.08200 | ¥52.05 |
50 | ¥1.54500 | ¥77.25 |
200 | ¥1.08985 | ¥217.97 |
400 | ¥0.97103 | ¥388.41 |
600 | ¥0.83233 | ¥499.40 |
1,000 | ¥0.69783 | ¥697.83 |