4605X-101-332LF | |
---|---|
DigiKey Part Number | 4605X-101-332LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-332LF |
Description | RES ARRAY 4 RES 3.3K OHM 5SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-332LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.498" L x 0.098" W (12.65mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.05240 | ¥51.31 |
50 | ¥1.51220 | ¥75.61 |
200 | ¥1.05210 | ¥210.42 |
400 | ¥0.91683 | ¥366.73 |
600 | ¥0.75612 | ¥453.67 |
1,000 | ¥0.54694 | ¥546.94 |
5,000 | ¥0.45845 | ¥2,292.25 |