4309R-101-222LF | |
---|---|
DigiKey Part Number | 4309R-101-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4309R-101-222LF |
Description | RES ARRAY 8 RES 2.2K OHM 9SIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4309R-101-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.884" L x 0.085" W (22.45mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
22 | ¥21.61773 | ¥475.59 |
44 | ¥19.61023 | ¥862.85 |
110 | ¥15.96209 | ¥1,755.83 |
264 | ¥14.59386 | ¥3,852.78 |
506 | ¥13.22557 | ¥6,692.14 |
1,012 | ¥11.62937 | ¥11,768.92 |
5,016 | ¥11.28848 | ¥56,623.02 |