4306R-101-332LF | |
---|---|
DigiKey Part Number | 4306R-1-332LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-332LF |
Description | RES ARRAY 5 RES 3.3K OHM 6SIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-332LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥22.60200 | ¥226.02 |
35 | ¥22.40800 | ¥784.28 |
70 | ¥20.50229 | ¥1,435.16 |
105 | ¥16.68781 | ¥1,752.22 |
280 | ¥15.25704 | ¥4,271.97 |
525 | ¥13.82672 | ¥7,259.03 |
1,015 | ¥12.15803 | ¥12,340.40 |
5,005 | ¥11.80160 | ¥59,067.01 |