3682S-1-503L | |
---|---|
DigiKey Part Number | 118-3682S-1-503L-ND |
Manufacturer | |
Manufacturer Product Number | 3682S-1-503L |
Description | VALUE DISPLAY POT 50K 2W PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 2 W 2.0 Character Panel Mount Value Display Potentiometer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 2 W | |
Tolerance | ±3% | |
Adjustment Type | Push Button | |
Number of Characters | 2.0 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 1.050" L x 0.930" W x 1.050" H (26.67mm x 23.62mm x 26.67mm) | |
Termination Style | Solder Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.48000 | ¥394.48 |
10 | ¥350.63300 | ¥3,506.33 |
25 | ¥289.27080 | ¥7,231.77 |
40 | ¥271.73825 | ¥10,869.53 |
80 | ¥262.97338 | ¥21,037.87 |
230 | ¥245.44209 | ¥56,451.68 |