3622V2-IDC | |
---|---|
DigiKey Part Number | 118-3622V2-IDC-ND |
Manufacturer | |
Manufacturer Product Number | 3622V2-IDC |
Description | 3622V2-IDC |
Customer Reference | |
Detailed Description | DSL Filter 1 Jack, Filtered Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | Single-Line | |
Output Type | 1 Jack, Filtered | |
Mounting Type | Wall Mount |