3386X-1-221LF | |
---|---|
DigiKey Part Number | 118-3386X-1-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-221LF |
Description | TRIMMER 220 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-221LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 220 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.50400 | ¥125.04 |
25 | ¥11.21120 | ¥280.28 |
50 | ¥10.77940 | ¥538.97 |
100 | ¥10.34850 | ¥1,034.85 |
300 | ¥9.91717 | ¥2,975.15 |
500 | ¥8.19240 | ¥4,096.20 |
1,000 | ¥7.76122 | ¥7,761.22 |
5,000 | ¥6.46768 | ¥32,338.40 |