3386P-1-222LF | |
---|---|
DigiKey Part Number | 118-3386P-1-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-222LF |
Description | TRIMMER 2.2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.21800 | ¥82.18 |
25 | ¥7.39520 | ¥184.88 |
50 | ¥7.12260 | ¥356.13 |
100 | ¥6.84840 | ¥684.84 |
300 | ¥6.43790 | ¥1,931.37 |
500 | ¥5.47902 | ¥2,739.51 |
1,000 | ¥5.06806 | ¥5,068.06 |
5,000 | ¥4.82309 | ¥24,115.45 |