3386P-1-204TLF | |
---|---|
DigiKey Part Number | 3386P-1-204TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-204TLF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-204TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.94000 | ¥189.40 |
25 | ¥16.97800 | ¥424.45 |
50 | ¥16.32440 | ¥816.22 |
100 | ¥15.67170 | ¥1,567.17 |
300 | ¥15.01873 | ¥4,505.62 |
500 | ¥12.40682 | ¥6,203.41 |
1,000 | ¥11.75381 | ¥11,753.81 |
5,000 | ¥9.79481 | ¥48,974.05 |