3386G-1-502LF | |
---|---|
DigiKey Part Number | 3386G-1-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.18700 | ¥141.87 |
25 | ¥12.71880 | ¥317.97 |
50 | ¥12.23100 | ¥611.55 |
100 | ¥11.74170 | ¥1,174.17 |
250 | ¥11.25204 | ¥2,813.01 |
500 | ¥9.29514 | ¥4,647.57 |
1,000 | ¥8.80600 | ¥8,806.00 |
5,000 | ¥7.33833 | ¥36,691.65 |