3386F-1-501LF | |
---|---|
DigiKey Part Number | 3386F-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥10.52160 | ¥263.04 |
50 | ¥10.13260 | ¥506.63 |
100 | ¥9.74340 | ¥974.34 |
300 | ¥9.15830 | ¥2,747.49 |
500 | ¥7.79438 | ¥3,897.19 |
1,000 | ¥7.20985 | ¥7,209.85 |
5,000 | ¥5.92374 | ¥29,618.70 |