3386C-1-501LF | |
---|---|
DigiKey Part Number | 3386C-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386C-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386C-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥9.85160 | ¥246.29 |
50 | ¥9.47240 | ¥473.62 |
100 | ¥9.09320 | ¥909.32 |
300 | ¥8.71443 | ¥2,614.33 |
500 | ¥7.19868 | ¥3,599.34 |
1,000 | ¥6.81988 | ¥6,819.88 |
5,000 | ¥6.67047 | ¥33,352.35 |