3386C-1-253LF | |
---|---|
DigiKey Part Number | 3386C-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386C-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386C-1-253LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.63100 | ¥156.31 |
25 | ¥14.01240 | ¥350.31 |
50 | ¥13.47400 | ¥673.70 |
100 | ¥12.93540 | ¥1,293.54 |
300 | ¥12.39627 | ¥3,718.88 |
500 | ¥10.24058 | ¥5,120.29 |
1,000 | ¥9.70153 | ¥9,701.53 |
5,000 | ¥8.08461 | ¥40,423.05 |