3386C-1-205LF | |
---|---|
DigiKey Part Number | 3386C-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386C-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386C-1-205LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.79300 | ¥87.93 |
25 | ¥7.88160 | ¥197.04 |
50 | ¥7.57760 | ¥378.88 |
100 | ¥7.27470 | ¥727.47 |
300 | ¥6.97150 | ¥2,091.45 |
500 | ¥5.75902 | ¥2,879.51 |
1,000 | ¥5.45591 | ¥5,455.91 |
5,000 | ¥5.33637 | ¥26,681.85 |