3362P-1-100LF | |
---|---|
DigiKey Part Number | 3362P-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥6.71560 | ¥167.89 |
50 | ¥6.46760 | ¥323.38 |
100 | ¥6.21890 | ¥621.89 |
250 | ¥5.84572 | ¥1,461.43 |
500 | ¥4.97514 | ¥2,487.57 |
1,000 | ¥4.60201 | ¥4,602.01 |
5,000 | ¥3.78111 | ¥18,905.55 |