3362M-1-504LF | |
---|---|
DigiKey Part Number | 3362M-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362M-1-504LF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-504LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.86500 | ¥78.65 |
25 | ¥7.08360 | ¥177.09 |
50 | ¥6.82080 | ¥341.04 |
100 | ¥6.55800 | ¥655.80 |
250 | ¥6.16424 | ¥1,541.06 |
500 | ¥5.24606 | ¥2,623.03 |
1,000 | ¥4.85265 | ¥4,852.65 |
5,000 | ¥4.61802 | ¥23,090.10 |