3361P-1-204GLF | |
---|---|
DigiKey Part Number | 3361P-1-204GLFTR-ND - Tape & Reel (TR) 3361P-1-204GLFCT-ND - Cut Tape (CT) 3361P-1-204GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-204GLF |
Description | TRIMMER 200K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-204GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.20300 | ¥92.03 |
25 | ¥8.28200 | ¥207.05 |
50 | ¥7.97660 | ¥398.83 |
100 | ¥7.66960 | ¥766.96 |
250 | ¥7.20984 | ¥1,802.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.82919 | ¥4,371.89 |
1,500 | ¥5.67582 | ¥8,513.73 |
2,250 | ¥4.90880 | ¥11,044.80 |
5,250 | ¥4.66337 | ¥24,482.69 |