3352W-1-105LF | |
---|---|
DigiKey Part Number | 3352W-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352W-1-105LF |
Description | THUMBWHEEL POT 1M OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352W-1-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥25.77100 | ¥257.71 |
25 | ¥23.01040 | ¥575.26 |
50 | ¥21.62960 | ¥1,081.48 |
100 | ¥21.16900 | ¥2,116.90 |
300 | ¥20.24893 | ¥6,074.68 |
500 | ¥16.56722 | ¥8,283.61 |
1,000 | ¥14.26618 | ¥14,266.18 |
5,000 | ¥12.88562 | ¥64,428.10 |