3352E-1-504LF | |
---|---|
DigiKey Part Number | 3352E-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352E-1-504LF |
Description | THUMBWHEEL POT 500K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352E-1-504LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥26.69800 | ¥266.98 |
25 | ¥23.83800 | ¥595.95 |
50 | ¥22.40940 | ¥1,120.47 |
100 | ¥21.93170 | ¥2,193.17 |
300 | ¥20.97850 | ¥6,293.55 |
500 | ¥17.16424 | ¥8,582.12 |
1,000 | ¥14.78028 | ¥14,780.28 |
5,000 | ¥13.34996 | ¥66,749.80 |