3352E-1-501LF | |
---|---|
DigiKey Part Number | 3352E-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352E-1-501LF |
Description | THUMBWHEEL POT 500 OHM 0.5W TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352E-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.76800 | ¥187.68 |
25 | ¥16.75800 | ¥418.95 |
50 | ¥15.75300 | ¥787.65 |
100 | ¥15.41800 | ¥1,541.80 |
300 | ¥14.74727 | ¥4,424.18 |
500 | ¥12.06594 | ¥6,032.97 |
1,000 | ¥11.80159 | ¥11,801.59 |