3345P-1-203T | |
---|---|
DigiKey Part Number | 3345P-1-203T-ND |
Manufacturer | |
Manufacturer Product Number | 3345P-1-203T |
Description | THUMBWHEEL POT 20K OHM 1W TOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3345P-1-203T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.495" Dia x 0.315" H (12.57mm x 8.00mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.82000 | ¥216.82 |
10 | ¥203.28300 | ¥2,032.83 |
25 | ¥167.14520 | ¥4,178.63 |
50 | ¥159.06500 | ¥7,953.25 |